09642247210

HARTING
617-09642247210
09642247210

Fabricante:

Descripción:
Conectores estándar subminiatura D 15 WAY RA ML
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
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.33 $20.33
$18.06 $180.60
$15.35 $383.75
$14.90 $1,490.00
$14.08 $3,520.00
$13.67 $6,835.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores estándar subminiatura D
RoHS:  
15 Position
Pin (Male)
Right Angle
2 Row
Male
Plug
2 (A)
Unfiltered
Marca: HARTING
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad de empaque de fábrica: 25
Subcategoría: D-Sub Connectors
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
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536693000
BRHTS:
85389090
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
Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.