09692020072

HARTING
617-09692020072
09692020072

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D DSUB FE 7W2 CRIMP INS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 862

Existencias:
862 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.61 $5.61
$4.77 $47.70
$4.47 $89.40
$4.26 $213.00
$4.05 $405.00
$3.75 $750.00
$3.61 $1,805.00
$3.45 $3,450.00
$3.22 $6,440.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de contacto combinados subminiatura D
RoHS:  
7W2
7 Position
Straight
Crimp
Tray
Marca: HARTING
Filtrado: Unfiltered
Género: Female
Número de filas: 2 Row
Tipo de producto: Mixed Contact D-Sub Connectors
Revestimiento de la carcasa: Tin
Cantidad de empaque de fábrica: 100
Subcategoría: D-Sub Connectors
Peso de la unidad: 7.110 g
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
8538900000
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.