09695120364

HARTING
617-09695120364
09695120364

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D DSUB ML 36W4 CRIMP CONN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 35

Existencias:
35 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.53 $8.53
$7.26 $72.60
$7.25 $181.25
$6.47 $323.50
$6.16 $616.00
$5.77 $1,442.50
$5.50 $2,750.00
$5.24 $5,240.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de contacto combinados subminiatura D
RoHS:  
36W4
36 Position
Panel
Straight
Crimp
Tray
Marca: HARTING
Filtrado: Unfiltered
Género: Male
Altura: 15.4 mm
Número de filas: 3 Row
Tipo de producto: Mixed Contact D-Sub Connectors
Revestimiento de la carcasa: Tin
Cantidad de empaque de fábrica: 25
Subcategoría: D-Sub Connectors
Alias de las piezas n.º: 09-69-512-0364 09 69 512 0364 9695120364
Peso de la unidad: 11.120 g
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
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.