21410000017

HARTING
617-21410000017
21410000017

Fabricante:

Descripción:
Conectores circulares métricos M8-ACC-FRONTMOUNTING HOUSING

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6

Existencias:
6 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.48 $12.48
$11.26 $112.60
$8.13 $203.25
$7.89 $7,890.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores circulares métricos
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M8
M8
Tipo de accesorio: Coupling Screw
Marca: HARTING
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CZ
Género: Female
Producto: Hardware
Cantidad de empaque de fábrica: 25
Subcategoría: Circular Connectors
Alias de las piezas n.º: 21 41 000 0017 21-41-000-0017
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
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M8 D-Coded Connectors

HARTING M8 D-Coded Connectors provide reliability and data integrity under raw field-level industrial conditions. These IP67 connectors feature a robust metal housing with continuous shielding and supply devices with 100Mbit/s Ethernet. In comparison to the classic M12 connectors, the M8 D-coded series offers 30% reduced dimensions. HARTING M8 D-Coded Connectors are designed to handle the high bandwidths and demanding industrial conditions found in integrated industries. The connectors support the Ethernet protocol standard IEEE 802.3 and are standardized according to PAS IEC 61076-2-114.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

M8 / M12 Connectors & Cordsets

HARTING M8/M12 Connectors and Cordsets feature a current rating of 2A to 6A and a rated voltage of 32V to 250V. The M8 / M12 lineup offers a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. HARTING M8/M12 Connectors and Cordsets offer IDC, crimp, and screw termination styles.