1590WU

Hammond Manufacturing
546-1590WU
1590WU

Fabricante:

Descripción:
Cajas miniatura: industriales Diecast, Unpainted 4.70 x 4.70 x 2.17"

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 64

Existencias:
64 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.77 $15.77
$15.21 $76.05
$14.32 $143.20
$14.08 $1,408.00

Atributo del producto Valor de atributo Seleccionar atributo
Hammond
Categoría de producto: Cajas miniatura: industriales
RoHS:  
Instrument
Diecast Aluminum
Natural
4.72 in
4.72 in
2.31 in
IP65
1590
Marca: Hammond Manufacturing
Color de cubierta: Natural
Características: Water-Tight
Color de la carcasa: Natural
Producto: Enclosures
Tipo de producto: Enclosures, Boxes, & Cases
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Peso de la unidad: 353.802 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Hammond 1590W, 1590W-F and 1590W-FL previously had a factory
installed gasket. Units made after 08/10 will have a separate,
self-adhesive silicon gasket included. Mouser may have fixed
inventory during a transition period.

Please contact a Mouser Technical Sales Representative for further assistance.


5-0711-15

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.