M80-4203405

Harwin
855-M80-4203405
M80-4203405

Fabricante:

Descripción:
Alojamientos de cables y cabecera Datamate J-Tek 17+17 WAY DIL V FEMALE HEX/JS
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
11 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 60   Múltiples: 6
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.60 $996.00
$14.65 $1,494.30
$13.67 $3,444.84
$13.38 $6,743.52
1,002 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Harwin
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
REACH - SVHC:
Headers
Receptacle
34 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
J-Tek
Datamate
- 55 C
+ 125 C
Marca: Harwin
Material del contacto: Beryllium Copper
Régimen de corriente: 3 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Black
Material del alojamiento: Polyphenylene Sulfide (PPS)
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 6
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: M80-4T13405F2-00-000-00-000
Peso de la unidad: 3.051 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Reino Unido
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.