10092

Heyco
836-10092
10092

Fabricante:

Descripción:
Separadores y espaciadores HLSP4-05 NATURAL NYL PCB Support
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.33 $0.33
$0.282 $2.82
$0.219 $21.90
$0.204 $102.00
$0.175 $175.00
$0.173 $346.00
$0.169 $1,690.00
$0.15 $3,750.00
$0.145 $7,250.00

Atributo del producto Valor de atributo Seleccionar atributo
Heyco
Categoría de producto: Separadores y espaciadores
RoHS:  
Supports
PCB Support
7.9 mm
Nylon
Marca: Heyco
Color: Natural
Tamaño de orificio de montaje: 4 mm
Tipo de producto: Standoffs, Spacers & Supports
Serie: HLSP4
Cantidad de empaque de fábrica: 1000
Subcategoría: Hardware
Peso de la unidad: 9 g
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.