12814B

Heyco
836-12814B
12814B

Fabricante:

Descripción:
Sujetacables NTSS-0800-46A SS BLACK
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
$2.26 $2.26
$1.92 $19.20
$1.80 $36.00
$1.71 $85.50
$1.63 $163.00
$1.53 $306.00
$1.46 $730.00
$1.39 $1,390.00
$1.30 $2,600.00

Atributo del producto Valor de atributo Seleccionar atributo
Heyco
Categoría de producto: Sujetacables
RoHS:  
Cable Ties
Metal Ties
Black
Heavy Duty
Stainless Steel (AISI 304)
31.5 in
0.181 in
112 lbs
Marca: Heyco
Diámetro máximo del mazo: 9.45 in
Serie: NTSS
Cantidad de empaque de fábrica: 100
Subcategoría: Wire & Cable Management
Peso de la unidad: 19 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99

NTSS Stainless Steel Cable Ties

Heyco NTSS Stainless Steel Cable Ties are ball-lock stainless steel strip cable ties available in standard and PVC-coated versions. Heyco Stainless Steel Cable Ties offer more strength and greater durability than Nylon cable ties. The locking ball design provides maximum holding strength and ease of installation. The NTSS series withstands harsh outdoor environments and is suited for shipping, communication, and flight applications.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.