DF19A-3032SCFA

Hirose Connector
798-DF19A3032SCFA
DF19A-3032SCFA

Fabricante:

Descripción:
Alojamientos de cables y cabecera PLUG CONTACT 30-32AWG

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 131,465

Existencias:
131,465 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.13 $0.13
$0.109 $1.09
$0.098 $2.45
$0.093 $9.30
$0.084 $21.00
$0.083 $83.00
$0.08 $200.00
Envase tipo carrete completo (pedir en múltiplos de 10000)
$0.078 $780.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Contacts
Pin (Male)
Gold
DF19
32 AWG to 30 AWG
Reel
Cut Tape
Marca: Hirose Connector
Material del contacto: Phosphor Bronze
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Régimen de corriente: 1 A
Resistencia de aislamiento: 500 MOhms
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 10000
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 100 V
Alias de las piezas n.º: 685-0046-0-00
Peso de la unidad: 10 mg
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DF19 Low Profile Wire-to-PCB Cable Connectors

Hirose Electric DF19 Low Profile Wire-to-PCB Cable Connectors are industry and market accepted as "de facto" standard for LCD panel connections (panels under 12 inches). The 1mm contact pitch, board-to-cable, board-to-FPC, and board-to-Micro-coaxial cable connectors allow high-performance for LVDS high-speed differential signals. The Hirose DF19 Low Profile Wire-to-PCB Cable Connectors feature a small configuration for a smaller footprint on the board, common use of receptacle (accepts plugs terminated with discrete wire, FPC, or micro-coaxial cable), uniform external dimensions, a variety of mounting styles, and metal grounding plates that connect with the common ground line.