FH52K-20(10)SB-1SH

Hirose Connector
798-FH52K2010SB1SH
FH52K-20(10)SB-1SH

Fabricante:

Descripción:
Conectores FFC y FPC
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
$2.37 $2.37
$2.07 $20.70
$2.02 $50.50
$1.47 $1,470.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.25 $3,750.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores FFC y FPC
Receptacles
20 Position
1 mm
SMD/SMT
Horizontal
Bottom Contact
Gold
500 mA
FH52K
Reel
Cut Tape
Tipo de actuación: ZIF
Marca: Hirose Connector
Material del contacto: Copper Alloy
Régimen de inflamabilidad: UL 94 V-0
Género: Female
Color de la carcasa: Black
Material del alojamiento: Liquid Crystal Polymer (LCP)
Resistencia de aislamiento: 500 MOhms
Estilo de montaje: SMD/SMT
Tipo de producto: FFC & FPC Connectors
Cantidad de empaque de fábrica: 3000
Subcategoría: FFC & FPC Connectors
Régimen de voltaje: 50 VAC
Alias de las piezas n.º: 580-4630-0-00
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
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

FH52 Series 0.5-1mm Pitch FFC/FPC ZIF Connectors

Hirose Electric FH52 0.5mm to 1.0mm Pitch FFC/FPC ZIF Connectors with a 2.0mm board height offer increased retention force with tabs. The FH52 components feature a robust locking structure with a unique contact design and a rotating actuator. The FFC/FPC connectors accept standard 0.3mm thickness FFC/FPC. The board area under the connector is available for PCB patterning. FH52 FFC/FPC Connectors are available in 8 to 60 contact positions and the flat top surface and packaging on the tape-and-reel allows the use of vacuum nozzles on automatic equipment. Hirose's FH52 Series is ideally suited for displays, computers, medical, cameras, and other devices requiring robust FFC/FPC connections.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.