ZH05-32DP-R

Hirose Connector
798-ZH05-32DP-R
ZH05-32DP-R

Fabricante:

Descripción:
Conectores automotrices Plug 32pos 0.5mm Size 2mm Pitch Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 11,931

Existencias:
11,931 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.22 $0.22
$0.186 $1.86
$0.166 $4.15
$0.158 $15.80
$0.141 $35.25
$0.134 $134.00
$0.126 $315.00
$0.121 $605.00
$0.115 $1,380.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores automotrices
RoHS:  
ZH05
Bulk
Marca: Hirose Connector
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 12000
Subcategoría: Automotive Connectors
Alias de las piezas n.º: 756-2220-0-00
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
3926909989
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

ZH05 0.5mm Wire-to-Board Connectors

Hirose Electric ZH05 0.5mm Wire-to-Board Connectors offer a short-circuit, electric shock prevention design and a 2mm pitch that contributes to reducing the end product size. The female terminals are utilized on the board-side receptacle, and the live parts are covered with resin, ensuring assembly safety. High vibration resistance is achieved due to the female terminal's original 3-point contact design and the double-layered spring for stability. With a high heat resistance of up to +125°C, ZH05 connectors from Hirose Electric are suitable for automotive and high-heat applications.