EU2B-YB110C-D

IDEC
199-EU2BYB110CD
EU2B-YB110C-D

Fabricante:

Descripción:
Interruptores con pulsador Haz Loc Pushbutton Type 4X
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
$148.36 $148.36
$142.04 $1,420.40
$139.37 $3,484.25
$136.17 $6,808.50
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores con pulsador
RoHS:  
EU2B
Standard Switches
Non-Illuminated
Panel Mount
ON - (OFF)
IP20, IP65
White
Marca: IDEC
Temperatura de trabajo máxima: + 50 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
EU2B 30mm Hazardous Location Industrial Switches

IDEC EU2B 30mm Hazardous Location Industrial Switches provide increased safety for user applications and comply with UL, IECEx, and ATEX Directives for hazardous environments. These pushbutton, selector (lever or key), or emergency stop switches feature short-circuit protection with resistance to vibration and shock. These long-life components operate within a -20°C to +50°C temperature range (no freezing) with a 50mΩ maximum contact resistance (initial value) and 6kV impulse withstand voltage.