HW1B-M120-B

IDEC
199-HW1BM120B
HW1B-M120-B

Fabricante:

Descripción:
Interruptores con pulsador 22mm Pushbutton Black
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
$19.76 $19.76
$17.10 $171.00
$16.33 $408.25
$15.47 $773.50
$14.89 $1,489.00
$13.93 $3,482.50
$13.25 $6,625.00

Atributo del producto Valor de atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores con pulsador
HW1B
Standard Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Flush
24 VDC
IP20, IP65
Screw
Black
Marca: IDEC
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Pushbutton Switches
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.