HW1B-M2P10B

IDEC
199-HW1B-M2P10B
HW1B-M2P10B

Fabricante:

Descripción:
Interruptores con pulsador 22mm Momentary Pushbutton Blk
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
$19.52 $19.52
$19.29 $192.90
$18.74 $468.50
$17.97 $898.50
$17.32 $1,732.00
$16.75 $4,187.50
$16.30 $8,150.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores con pulsador
HW1B
Marca: IDEC
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.