HW1B-V3F12-R

IDEC
199-HW1BV3F12R
HW1B-V3F12-R

Fabricante:

Descripción:
Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad 22mm Emergency-Stop
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
$55.54 $55.54
$54.59 $545.90
$53.32 $1,333.00
$51.91 $2,595.50
$50.97 $5,097.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
IDEC
Categoría de producto: Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad
22 mm
Marca: IDEC
Tipo de producto: Emergency Stop Switches
Serie: HW1B
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
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
HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.