XN9Z-HASP421

IDEC
199-XN9ZHASP421
XN9Z-HASP421

Fabricante:

Descripción:
Artículos para interruptores Lockout Hasp
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$24.01 $24.01
$23.36 $233.60
$23.13 $578.25
$22.92 $1,146.00
$22.53 $2,253.00
$22.35 $5,587.50
$22.34 $11,170.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
IDEC
Categoría de producto: Artículos para interruptores
XN
Marca: IDEC
Tipo de producto: Switch Hardware
Cantidad de empaque de fábrica: 1
Subcategoría: Switch Accessories
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
8538908180
JPHTS:
853890000
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
XN 30mm E-Stop Switches

IDEC XN 30mm E-Stop Switches utilize a safe break action technology to ensure the highest level of safety. This technology ensures that Normally Closed (NC) contacts will open if the contact block is damaged or separated from the operator due to excessive force. Direct opening action ensures that even if the contacts are welded, the force applied to the button will directly open the contact. These e-stop switches feature a safety interlock mechanism that keeps contacts open when the operator is locked. The XN series switches offer padlock-type e-stops to prevent unauthorized or accidental resetting of latched emergency stop switches by allowing the use of up to 20 personal padlocks. Typical applications include robotics, automotive, pharmaceuticals, manufacturing, and food and beverage processing.