LFSPXO019242

IQD
449-LFSPXO019242
LFSPXO019242

Fabricante:

Descripción:
OSC 3.68640MHz 7.0 x 5.0 x 1.4mm
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$1.23 $1,230.00
$1.21 $2,420.00
$1.18 $5,900.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: OSC
RoHS:  
Standard Oscillators
7 mm x 5 mm
3.6864 MHz
50 PPM
50 pF
4.5 V
5.5 V
HCMOS, TTL
SMD/SMT
7.2 mm (0.283 in)
5.2 mm (0.205 in)
1.4 mm (0.055 in)
CFPS-72
Reel
Marca: IQD
Cantidad de empaque de fábrica: 1000
Subcategoría: Oscillators
Alias de las piezas n.º: LFSPXO019242REEL
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
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
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
CFPS Standard Clock Oscillators

IQD CFPS Standard Clock Oscillators series incorporates a range of standard clock oscillators, mainly used for timing and synchronization in various electronic devices. These oscillators are available in different package sizes, frequencies, and stability options to suit diverse application needs. The CFPS oscillators cover a wide frequency range, typically from a few 32.768kHz to 2200MHz with some reaching even higher frequencies.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.