IS25LP512M-RHLE

ISSI
870-IS25LP512M-RHLE
IS25LP512M-RHLE

Fabricante:

Descripción:
Memoria flash tipo NOR 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.38 $9.38
$8.73 $87.30

Atributo del producto Valor de atributo Seleccionar atributo
ISSI
Categoría de producto: Memoria flash tipo NOR
RoHS:  
SMD/SMT
TFBGA-24
IS25LP512M
512 Mbit
2.3 V
3.6 V
40 mA
SPI
133 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Marca: ISSI
Sensibles a la humedad: Yes
Tipo de producto: NOR Flash
Velocidad: 133 MHz
Cantidad de empaque de fábrica: 480
Subcategoría: Memory & Data Storage
Peso de la unidad: 6.419 g
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
8542329000
USHTS:
8542320071
TARIC:
8542326100
ECCN:
3A991.b.1.a
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
China
El país está sujeto a cambios en el momento del envío.

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).

IS25WP512M & IS25LP512M Serial NOR Flash

ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.