SS150TC60110

IXYS Integrated Circuits
747-SS150TC60110
SS150TC60110

Fabricante:

Descripción:
Diodos Schottky de SiC 10A 600V Triple Common Cathode SiC Schottky Diode
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
Mínimo: 40   Múltiples: 40
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$49.49 $1,979.60
$40.82 $4,898.40

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Diodos Schottky de SiC
RoHS:  
SMD/SMT
SMD-6
Triple Common Cathode
10 A
600 V
1.6 V
25 A
10 uA
- 55 C
+ 175 C
SS150
Tube
Marca: IXYS Integrated Circuits
Dp - Disipación de potencia : 60 W
Tipo de producto: SiC Schottky Diodes
Cantidad de empaque de fábrica: 40
Subcategoría: Diodes & Rectifiers
Vr - Tensión inversa: 600 V
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
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

SiC (Silicon Carbide) Diodes & Rectifiers

IXYS SiC (Silicon Carbide) Diodes and Rectifiers provide extremely fast switching, high-frequency operation with zero recovery, and temperature-independent behavior. Coupled with the low inductance IXYS DE-Series RF package, these SiC Diodes and Rectifiers diodes can be utilized in any number of fast switching diode circuits or high-frequency converter applications.