N8440FA240

IXYS
747-N8440FA240
N8440FA240

Fabricante:

Descripción:
SCR Phase Control Thyristor
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
Mínimo: 6   Múltiples: 6
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,535.15 $9,210.90

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: SCR
RoHS:  
Marca: IXYS
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Tipo de producto: SCRs
Cantidad de empaque de fábrica: 6
Subcategoría: Thyristors
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
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Phase Control Thyristors

IXYS Phase Control Thyristors features a comprehensive range of devices with voltage ranges from 400V to 6500V. The thyristors are suitable for applications with line voltages from 100V to 3600V. The devices are optimized to give low conduction losses and are primarily intended for applications with line frequencies up to 400Hz. IXYS Phase Control Thyristors are ideal in applications such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.