2ED2410EMXUMA1

Infineon Technologies
726-2ED2410EMXUMA1
2ED2410EMXUMA1

Fabricante:

Descripción:
Controladores de puertas MULTICHIP PROFET & GD

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,402

Existencias:
4,402 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
39 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.06 $5.06
$3.36 $33.60
$3.32 $83.00
$2.40 $240.00
$2.39 $597.50
$2.28 $1,140.00
$2.10 $2,100.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.85 $5,550.00

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Controladores de puertas
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side
SMD/SMT
TSDSO-24
2 Driver
2 Output
1.4 A
3 V
58 V
Non-Inverting
15 us
5 us
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Marca: Infineon Technologies
Tipo lógico: CMOS
Tiempo de retardo de apagado máximo: 7 us
Tiempo de retardo de encendido máximo: 7 us
Sensibles a la humedad: Yes
Tipo de producto: Gate Drivers
Rds On - Resistencia entre drenaje y fuente: 15 Ohms
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: 2ED2410-EM SP005072940
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

2ED2410-EM MOSFET Gate Driver

Infineon Technologies 2ED2410-EM MOSFET Gate Driver features two independent gate outputs for 12V/24V automotive applications. This 2ED2410-EM MOSFET gate driver offers protection for connecting/disconnecting loads or different power supplies. The integrated boost converter allows external MOSFETs to stay continuously on and also operational at cold cranking conditions down to 3V. The 2ED2410-EM features four integrated comparators and three analog measurement interfaces for protection purposes, allowing flexible and versatile solutions for various E/E architecture requirements. This 2ED2410-EM gate driver features one channel device with two high-side gate driver outputs, adjustable overcurrent/short-circuit protection, and two bidirectional high-side analog current sense interfaces. The 2ED2410-EM gate driver operates at 3V to 58V input voltage range, 4µs of turn on/off propagation delay, and -55°C to 150°C the storage temperature range. Typical application includes a connection/isolation switch between power supplies and supports dependable power supply and distribution.