ICC80QSGXUMA1

Infineon Technologies
726-ICC80QSGXUMA1
ICC80QSGXUMA1

Fabricante:

Descripción:
Conversores CA/DC MEDIUM POWER IC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,445

Existencias:
2,445 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.78 $0.78
$0.556 $5.56
$0.501 $12.53
$0.439 $43.90
$0.41 $102.50
$0.392 $196.00
$0.377 $377.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.353 $882.50
$0.348 $2,610.00

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Conversores CA/DC
RoHS:  
Si
Reel
Cut Tape
Marca: Infineon Technologies
Sensibles a la humedad: Yes
Tipo de producto: AC/DC Converters
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: ICC80QSG SP005731066
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
8542310000
USHTS:
8542310030
ECCN:
EAR99

ICC80QSG Single Stage Flyback Controller IC

Infineon Technologies ICC80QSG Single Stage Flyback Controller IC is a PWM controller for flyback topologies operating in quasi-resonant mode and valley switching Discontinuous Conduction Mode (DCM). This ICC80QSG IC is tailored for battery charger applications to meet the required performance and to achieve high efficiency of power transfer across a wide operating range. The ICC80QSG single-stage flyback controller IC offers a comprehensive set of protections as well as a wide power range to achieve for battery charging applications. The ICC80QSG single-stage flyback controller IC features Secondary Side Regulation (SSR), for battery charging current control and external start-up circuit control signal. This ICC80QSG single-stage flyback controller IC operates at 6.6V to 26V of common collector voltage range and -40°C to 150°C operating temperature range. The ICC80QSG controller IC is ideally used in adapter, printer, PC, TV, monitor, and audio amplifier applications up to 130W.