WR-40PB-HF-HD-A1E

JAE Electronics
656-WR40PBHFHDA1E
WR-40PB-HF-HD-A1E

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 40p plug SMT R/A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.79 $5.79
$4.92 $49.20
$4.62 $115.50
$4.40 $220.00
$3.91 $277.61
$3.73 $1,059.32
$3.69 $2,095.92

Atributo del producto Valor de atributo Seleccionar atributo
JAE Electronics
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Plugs
40 Position
0.5 mm (0.02 in)
2 Row
Solder
Right Angle
300 mA
200 VAC, 300 VDC
- 40 C
+ 85 C
Gold
Phosphor Bronze
Polyphenylene Sulfide (PPS)
WR
Tray
Marca: JAE Electronics
Resistencia de aislamiento: 100 MOhms
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 71
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: WR
Peso de la unidad: 310 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.