415-0015-036

Johnson / Cinch Connectivity Solutions
530-415-0015-036
415-0015-036

Fabricante:

Descripción:
Ensambles de cable RF R/A PLUGS 178 36"

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$26.22 $26.22
$22.28 $222.80
$20.89 $522.25
$19.89 $994.50
$18.94 $1,894.00
$17.76 $4,440.00
$16.91 $8,455.00

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Ensambles de cable RF
RoHS:  
MCX
Plug (Male)
Right Angle
MCX
Plug (Male)
Right Angle
914.4 mm (36 in)
50 Ohms
6 GHz
RG-178
White
Bulk
Marca: Johnson / Cinch Connectivity Solutions
Conector Polaridad A: Normal
Conector Polaridad B: Normal
Revestimiento del contacto: Gold
Frecuencia mínima: 0 Hz
Polaridad: Normal
Tipo de producto: RF Cable Assemblies
Serie: MCX
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Peso de la unidad: 18.210 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

MCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies include an expansive selection of fixed-length cable assemblies with lengths from 6" to 36". This series offers 50Ω and 75Ω connector impedance and operates at 6GHz operating frequency. Johnson / Cinch Connectivity Solutions MCX RF Cable Assemblies are available in straight and right-angle plug connector types with a 250Vrms to 335Vrms operating voltage range.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.