B-01-A2

KEMET
80-B-01-A2
B-01-A2

Fabricante:

Descripción:
Núcleos de ferrita 5A Bead Lead DCR=2Ohms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5,313

Existencias:
5,313 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
33 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.42 $0.42
$0.305 $3.05
$0.266 $26.60
$0.251 $125.50
$0.236 $236.00
$0.218 $545.00

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Núcleos de ferrita
RoHS:  
Bead L
Ferrite Beads
Axial
2 Ohms
5 A
- 20 C
+ 70 C
10 mm
3.4 mm
Bulk
Marca: KEMET
Tipo de producto: Ferrite Beads
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 2500
Subcategoría: Ferrites
Terminación: Flexible (Soft)
Frecuencia de prueba: 1 MHz
Tipo: DC Line Filters
Alias de las piezas n.º: UDLB00001A2000
Peso de la unidad: 300 mg
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504500000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

DC Line Filters

KEMET DC Line Filters are common mode chokes or coils with a wide variety of characteristics. These coils are available in M-500CT, SH, SHO, SBT, SBT-01W, SNT, SPF, ST, ST-110, SBS9080, bead lead, and bead winding series types. KEMET DC Line Filters are surface mount or through hole and have an operating temperature range of -20°C to +120°C, depending on the model. These DC line filters are RoHS compliant and designed with nickel-zinc (Ni-Zi) ferrite cores. Typical applications include audio-visual equipment, home appliances, power supplies, and office automation equipment.