ESG106M450AL3AA

KEMET
80-ESG106M450AL3AA
ESG106M450AL3AA

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - plomo radial 450V 10uF 105C 5k Hour Radial

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 408

Existencias:
408 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.11 $1.11
$0.568 $5.68
$0.466 $46.60

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores electrolíticos de aluminio - plomo radial
RoHS:  
10 uF
450 VDC
13 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
110 mA
- 40 C
+ 105 C
Straight
Radial
ESG
Bulk
Marca: KEMET
Factor de disipación DF: 24
Corriente de fuga: 280 uA
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 200
Subcategoría: Capacitors
Alias de las piezas n.º: SG106M450AL3AAKPLP
Peso de la unidad: 3.700 g
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
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

ESG Single-Ended Lead Capacitors

KEMET ESG Single-Ended Lead Capacitors are aluminum electrolytic capacitors that offer a capacitance range of 3.3µF to 330µF, low impedance, and a long life of 3000 to 5000 hours. ESG capacitors feature a safety vent on the capacitor base, operating temperature up to +150°C, and a high ripple current. KEMET ESG Single-Ended Lead Capacitors are ideal for electronic ballasts, power supplies, and long-life equipment applications. 

Aluminum Electrolytic Capacitors

KEMET Aluminum Electrolytic Capacitors are designed for use in all types of electronic equipment. Applications for KEMET Aluminum Electrolytic Capacitors include power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.