046251030010846+

KYOCERA AVX
581-046251030010846+
046251030010846+

Fabricante:

Descripción:
Conectores FFC y FPC 30P 0.5mm Vert SMD S ingle-sided Contact

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,514

Existencias:
1,514 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.26 $1.26
$1.07 $10.70
$0.951 $23.78
$0.905 $90.50
$0.849 $212.25
$0.808 $404.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.758 $758.00
$0.702 $1,404.00
$0.687 $3,435.00

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Conectores FFC y FPC
RoHS:  
Board Mount
30 Position
0.5 mm
SMD/SMT
Vertical
Gold
400 mA
6251
- 40 C
+ 105 C
Reel
Cut Tape
Tipo de actuación: ZIF
Marca: KYOCERA AVX
Material del contacto: Copper Alloy
Género: Female
Color de la carcasa: Black
Material del alojamiento: Thermoplastic (TP)
Estilo de montaje: SMD/SMT
Tipo de producto: FFC & FPC Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: FFC & FPC Connectors
Régimen de voltaje: 50 V
Peso de la unidad: 1 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

Secure Lock FPC/FFC Connectors

KYOCERA AVX Secure Lock FPC/FFC Connectors are designed to counteract external forces such as vibrations, jolts, or pushing/pulling forces and ensure reliable signals. The KYOCERA AVX Secure Lock FPC/FFC Connectors incorporate shaped cables with tabs or notches, depending on the connector's latch. Typical applications include consumer, automotive, medical, and industrial electronics.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6251 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors are suitable for applications requiring high contact reliability under harsh environments such as vibration, temperature, and humidity. FPCs/FFCs with tabs prevent improper mating, enable secure connections, and increase the force to retain FPCs/FFCs. When an FPC/FFC is inserted, it is locked in the connector by turning the tab at the center of the actuator upward. The tab serves as both the space in the vacuuming area and as the lock operation confirmed by a tactile click. The FPC/FFC is released by turning the tabs on both sides down to unlock and open the actuator. KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors have a -40°C to +85°C operating temperature range. Typical applications are printers and industrial measuring devices.