100A101GP150XT

KYOCERA AVX
581-100A101GP150XT
100A101GP150XT

Fabricante:

Descripción:
Capacitores de RF de silicio / Película fina MLC A/B/R
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 500)
$6.20 $3,100.00
$6.07 $6,070.00
$5.87 $11,740.00
5,000 Presupuesto

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Capacitores de RF de silicio / Película fina
100 pF
150 V
0505 (1414 metric)
2 %
100A
90 PPM / C
- 55 C
+ 125 C
Reel
Marca: KYOCERA AVX
Código de caja (pulg.): 0505
Código de caja (mm): 1414
Altura: 1.45 mm
Longitud: 1.4 mm
Producto: RF/Microwave Multilayer Capacitors (MLC)
Tipo de producto: Silicon RF Capacitors / Thin Film
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Estilo de terminación: SMD/SMT
Nombre comercial: Porcelain Superchip
Tipo: Procelain Superchip MLCCs
Régimen de voltaje de CC: 150 VDC
Ancho: 1.4 mm
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
8532290000
USHTS:
8532240020
TARIC:
8532290000
BRHTS:
85322410
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
RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.