600F7R5DP250XT

581-600F7R5DP250XT
600F7R5DP250XT

Fabricante:

Descripción:
Capacitores de RF de silicio / Película fina 250V 7.5pF 0805 NP0 Tol .5pF

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
KYOCERA AVX
Categoría de producto: Capacitores de RF de silicio / Película fina
RoHS:  
7.5 pF
250 V
0805 (2012 metric)
0.5 pF
600F
0 PPM / C, 30 PPM / C
- 55 C
+ 125 C
Reel
Marca: KYOCERA AVX
Código de caja (pulg.): 0805
Código de caja (mm): 2012
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Altura: 1.3 mm
Longitud: 2.01 mm
Producto: RF/Microwave Multilayer Capacitors (MLC)
Tipo de producto: Silicon RF Capacitors / Thin Film
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Estilo de terminación: SMD/SMT
Tipo: Ultra Low ESR, High Q, NP0 RF and Microwave Capacitor
Régimen de voltaje de CC: 250 VDC
Ancho: 1.24 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532290000
USHTS:
8532240020
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Low ESR RF/Microwave Capacitors

KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These RF/microwave capacitors from KYOCERA AVX offer a capacitance range of 0.1pF to 0.47µF and a voltage rating range of 100VDC to 500VDC. The capacitors comply with RoHS directives.

600x Ultra-Low ESR High Q NPO RF/Microwave MLCs

KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave Multilayer Capacitors feature a high working voltage range of 200V to 250V, high self-resonance frequencies, and a standard case size range of 0402 to 0805. These components offer a 0.1pF to 240pF capacitance range in a -55°C to +125°C operating temperature range. Ideal applications for KYOCERA AVX 600x RF/Microwave MLCs are cellular, wireless, and satellite communications, as well as circuit applications such as filter networks, and tuning, coupling, bypass, and DC blocking.