F931E156MCC

KYOCERA AVX
647-F931E156MCC
F931E156MCC

Fabricante:

Descripción:
Capacitores de tantalio - SMD sólido 25V 15uF 6x3.2
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 5000   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 500)
$0.40 $2,000.00
$0.372 $3,720.00
$0.361 $9,025.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Capacitores de tantalio - SMD sólido
RoHS:  
Reel
F93
15 uF
25 VDC
20 %
1.2 Ohms
2412
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
6 mm (0.236 in)
- 55 C
+ 125 C
SMD/SMT
Marca: KYOCERA AVX
Producto: Tantalum Solid Standard Grade - Other Various
Tipo de producto: Tantalum Capacitors
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Peso de la unidad: 300 mg
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
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

F93 Solid Tantalum J-Lead Electrolytic Capacitors

KYOCERA AVX F93 Solid Tantalum J-Lead Electrolytic Capacitors are resin-molded chip capacitors with a capacitance range from 0.33µF to 680µF. These lead-free capacitors feature an operating temperature range of -55°C to +125°C and a voltage range from 2.5V to 35V. KYOCERA AVX F93 Solid Tantalum Electrolytic Capacitors are compliant with RoHS directive 2002/95/EC and RoHS 2 directive 2011/65/EU.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.