TAZA104K050CBLC0900

KYOCERA AVX
581-TAZA104K50CCL900
TAZA104K050CBLC0900

Fabricante:

Descripción:
Capacitores de tantalio - SMD sólido CWR09/CWR11/CWR29
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$26.71 $26,710.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Capacitores de tantalio - SMD sólido
RoHS:  
Reel
TAZ
0.1 uF
50 VDC
10 %
A Case
2.54 mm (0.1 in)
1.27 mm (0.05 in)
1.27 mm (0.05 in)
- 55 C
+ 125 C
SMD/SMT
Marca: KYOCERA AVX
Tipo de producto: Tantalum Capacitors
Cantidad de empaque de fábrica: 1000
Subcategoría: Capacitors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Space-Level Tantalum Capacitors

KYOCERA AVX Space-Level Tantalum Capacitors are high-reliability solid tantalum capacitors ideal for space applications. KYOCERA AVX developed the SRC9000 specification to allow engineers to select ratings in its TAZ, TBC, TBJ, TBM, TCH, TCP, and THH component range. KYOCERA AVX Space-Level Tantalum Capacitors test appropriately for satellite applications. The capacitors offer a wide range of ratings and test options.

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

TAZ Tantalum Chip Capacitors

KYOCERA AVX TAZ Tantalum Chip Capacitors feature a 0.10µF to 100µF capacitance range, a 4 to 50V rated voltage, and ±5%, ±10%, and ±20% capacitance tolerance. The TAZ capacitor construction is compatible with a wide range of SMT board assembly processes, including convection reflow solder, conductive epoxy, or compression bonding techniques. KYOCERA AVX TAZ Tantalum Chip Capacitors have four termination finishes available: solder plated, fused solder plated, hot solder dipped, and gold plated. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.