VCUG120075H1DP

KYOCERA AVX
581-VCUG120075H1DP
VCUG120075H1DP

Fabricante:

Descripción:
Varistores 7.5V 1 element 1206
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.31 $1.31
$0.798 $7.98
$0.511 $51.10
$0.468 $117.00
$0.398 $199.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.308 $308.00
$0.307 $1,535.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Varistores
RoHS:  
VCUG
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
5.3 VAC
7.5 VDC
16.3 V
32 V
150 A
400 mJ
1050 pF
- 55 C
+ 125 C
Reel
Cut Tape
Marca: KYOCERA AVX
Altura: 1.02 mm
Longitud: 3.2 mm
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Varistors
Nombre comercial: UltraGuard
Tipo: ESD Protection for Low Leakage
Ancho: 1.6 mm
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
8533408070
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.