U8031A/0E3/900/PLG

Keysight
372-U8031A-UKEU
U8031A/0E3/900/PLG

Fabricante:

Descripción:
Fuentes de alimentación - banco DC power supply, low-cost. 30V/6A, 375 W, AC input power line voltage 207 to 253 VAC, 47 to 63 H, UK / EU Pwr Cord
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2,741.00 $2,741.00

Atributo del producto Valor de atributo Seleccionar atributo
Keysight
Categoría de producto: Fuentes de alimentación - banco
RoHS:  
DC Power Supplies
Manual Control
230 VAC
3 Output
0 VDC to 30 VDC
0 A to 6 A
375 W
LCD
Marca: Keysight
Tipo de cable: UK / EU Power Cord Included
Altura: 179 mm
Longitud: 379 mm
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Bench Top Power Supplies
Serie: U8030
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Ancho: 212.3 mm
Alias de las piezas n.º: U8031A
Peso de la unidad: 8.201 kg
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
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

U8030 Triple-Output DC Power Supplies - Europe

Keysight Technologies U8030 Triple-Output DC Power Supplies (European version) provide a clean output with ≤1mVrms (0.5mVrms typical) noise and 375W total power for three outputs. These units have an LCD display with backlight capability that allows dual reading (voltage and current) in one display. The series offers excellent load and line regulation (constant voltage, CV: <0.01% +2mV; constant current, CC: <0.02% +2mA) to ensure stable output as well asr <50µs transient response for stability testing. The units feature overvoltage (OVP) and overcurrent (OCP) protection, a keypad lock, and a physical lock mechanism to prevent damage to devices under test (DUT). 

Benchtop Power Supplies

Keysight Technologies offers a broad selection of both bench-friendly and system-ready instruments to meet challenges from basic to complex with a wealth of available capabilities. These power supplies allow users to test confidently with clean and precise DC power that is fully specified and guaranteed.