268

Keystone Electronics
534-268
268

Fabricante:

Descripción:
Broches y contactos para batería de 9V 9V STUD W/WIRE L 6.0in VINYL

Hoja de datos:
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 967

Existencias:
967 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.52 $0.52
$0.431 $4.31
$0.40 $10.00
$0.357 $35.70
$0.314 $157.00
$0.294 $294.00
$0.275 $687.50
$0.26 $1,300.00

Atributo del producto Valor de atributo Seleccionar atributo
Keystone Electronics
Categoría de producto: Broches y contactos para batería de 9V
RoHS:  
Battery Connectors
9 V
1 Battery
Wire Leads
Free Hanging
Marca: Keystone Electronics
Revestimiento del contacto: Nickel
Género: Plug (Male)
Número de contactos: 1 Contact
Empaquetado: Bulk
Tipo de producto: 9V Battery Snaps & Contacts
Cantidad de empaque de fábrica: 1
Subcategoría: Battery
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
8544429090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

9V Battery Snap-On Contact Straps

Keystone Electronics 9V Battery Snap-On Contact Straps are high-performance, insulated, pre-wired snap-on contact straps for simplified connectivity applications. Keystone 9V Snap-On Contact Straps can be used as traditional male and female connections for 9V battery-design applications. These contact straps can also serve snap-on / snap-off connectivity applications in equipment, devices, and automotive environments. These no-tool-required connectors allow for easy and secure connectivity of devices. Supplied with an insulated vinyl-covered base to reduce short circuit and contact tampering potential, the male and female versions both feature brass, nickel-plated contacts for a reliable, low contact resistance battery connection. The series is rated for up to 2A, 120VAC environments. These connectors are each supplied with a 6"-long 26AWG wire lead for simplified installation.