SFCDP5000302MX1

Knowles Syfer
843-SFCDP5000302MX1
SFCDP5000302MX1

Fabricante:

Descripción:
Filtros EMI interconectados 500V .003uF X7R Pi FILTER W/NUTS
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
Knowles
Categoría de producto: Filtros EMI interconectados
RoHS:  
SFCD
Pi Filter
3000 pF
500 V
20 %
10 A
- 55 C
+ 125 C
X7R
Bulk
Marca: Knowles Syfer
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Longitud: 9.2 mm
Tipo de producto: EMI Feedthrough Filters
Cantidad de empaque de fábrica: 50
Subcategoría: Filters
Tamaño de rosca: 12-32 UNEF
Tipo: Threaded Panel Mount
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99

SFCD Hexagonal EMI Feedthrough Filters

Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters combine a 12-32 UNEF thread with a 6.35mm (0.250") hexagonal head. The series is available in a capacitance range from 10pF to 680nF with C0G or X7R dielectric material. These threaded EMI filters offer a working voltage range of 50VDC to 500VDC, and 500VDC is rated for operation at 115VAC, 400Hz. Syfer / Knowles SFCD Hexagonal EMI Feedthrough Filters range from M2.5 to M8, with UNC UNF and UNEF alternatives in the C section, L-C, T, and pi sections. Typical applications include aerospace, communications, and microwave modules.