CSMN15FF-25

L-Com
17-CSMN15FF-25
CSMN15FF-25

Fabricante:

Descripción:
Cables subminiatura D CABLE DB15F/F MOLDED 25'

Ciclo de vida:
Nuevo en Mouser

Disponibilidad

Existencias:
2 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$87.53 $87.53
$75.62 $756.20
$70.89 $1,772.25
$67.51 $3,375.50
$64.29 $6,429.00

Atributo del producto Valor de atributo Seleccionar atributo
L-Com
Categoría de producto: Cables subminiatura D
RoHS:  
Deluxe Molded D-Sub Cable
DB15
15 Position
DB15
15 Position
Female / Female
25 ft
Gray
Shielded
Marca: L-Com
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: D-Sub Cables
Serie: Interconnect
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Peso de la unidad: 612.349 g
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
8544422000
TARIC:
8544421000
ECCN:
EAR99

Deluxe D-Sub Cable Assemblies

L-Com Deluxe D-Sub Cable Assemblies utilize 26 AWG stranded conductors with foil shielding for flexibility and excellent performance. These cable assemblies are fully shielded throughout the entire cable to prevent data corruption from EMI/RFI. The D-Sub cable assemblies feature molded backshells with copper shielding that provide for better immunity to outside noise. These cable assemblies include 4-40 metal thumbscrews for mating hardware, making cable securing quick and easy. Hex nuts on female connectors can be removed to expose 4-40 thumbscrews. The D-Sub cable assemblies provide custom lengths and pinouts with modest minimum requirements. These cables are ideal for data networking, test and measurement, multi-channel analog audio, and parallel PC interface.