FFA.1S.120.CTAC32

LEMO
736-FFA1S120CTAC32
FFA.1S.120.CTAC32

Fabricante:

Descripción:
Conectores circulares de presionar y jalar STRAIGHT PLUG CABLE COLLET
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
19 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$35.05 $35.05
$32.42 $324.20
$31.66 $791.50
$31.14 $1,557.00
$30.62 $3,062.00
$29.79 $7,447.50
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
1 Contact
1S
Cable Mount
Solder
Cable Collet
IP50
Grey
1S
Marca: LEMO
Revestimiento del contacto: Gold
Régimen de corriente: 18 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Revestimiento de la carcasa: Chrome
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: S Series
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
8538900000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
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
S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.