FGS.2F.319.XLPF

LEMO
736-FGS2F319XLPF
FGS.2F.319.XLPF

Fabricante:

Descripción:
Conectores circulares de presionar y jalar
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
33 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$231.38 $231.38
$229.78 $2,297.80

Atributo del producto Valor de atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
RoHS:  
Plugs
Straight Plug
Pin (Male)
19 Contact
319
Cable Mount
Crimp
IP67
Gray
2F
Marca: LEMO
Revestimiento del contacto: Gold
Régimen de corriente: 5 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Aluminum Alloy
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: F Series
Indicador de cable: 32 AWG to 28 AWG
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
8536694020
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
F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.