FLA.5S.344.CLAC18

LEMO
736-FLA5S344CLAC18
FLA.5S.344.CLAC18

Fabricante:

Descripción:
Conectores circulares de presionar y jalar
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
5 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$747.47 $7,474.70

Atributo del producto Valor de atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
Connectors
Elbow Plug
Pin (Male)
44 Contact
5S
Cable Mount
Solder
IP50
Gray
5S
Marca: LEMO
Revestimiento del contacto: Gold
Régimen de corriente: 6 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Revestimiento de la carcasa: Chrome
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: S Series
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
8536694020
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
S Series Circular Push-Pull Connectors

LEMO S Series Circular Push-Pull Connectors feature LEMO's chocolate bar shape in a redesigned outer shell, covering a different cable range than the existing S series. The IP50 and IP61 S series are offered as straight plugs or free sockets in 3-, 4-, and 8-contact varieties, including models with bend relief functionality. These self-latching Push-Pull connectors operate at -55°C minimum temperature while providing more than 40dB shielding at 1GHz (75dB at 10MHz). LEMO S series connectors use B series collets and are fully compatible with other S series sockets.