0097055509

Laird Technologies
739-0097055509
0097055509

Fabricante:

Descripción:
Juntas, láminas, amortiguadores y protectores EMI TWT,STR,NiD,PSA .070x.340x.165x24
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
$22.38 $22.38
$17.07 $170.70
$15.81 $395.25
$13.93 $1,393.00
$13.25 $3,312.50
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Laird Technologies
Categoría de producto: Juntas, láminas, amortiguadores y protectores EMI
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Adhesive PSA
609.6 mm
8.64 mm
1.78 mm
97
Marca: Laird Technologies
Cantidad de empaque de fábrica: 1
Subcategoría: EMI/RFI
Nombre comercial: FingerStock
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
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
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
0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.