0097097501

Laird Technologies
739-0097097501
0097097501

Fabricante:

Descripción:
Juntas, láminas, amortiguadores y protectores EMI LS,STR,BF .300x.800x1.250x18.75
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
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.21 $1,421.00
$13.80 $4,140.00

Atributo del producto Valor de atributo Seleccionar atributo
Laird Technologies
Categoría de producto: Juntas, láminas, amortiguadores y protectores EMI
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Strip Gaskets
Adhesive
476.25 mm
97
Marca: Laird Technologies
Cantidad de empaque de fábrica: 100
Subcategoría: EMI/RFI
Nombre comercial: FingerStock
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
7419805050
JPHTS:
741980000
KRHTS:
7419809000
BRHTS:
74199990
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
0097 Clip-On Perpendicular Shielding Strips

Laird Technologies 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird Technologies 0097 Clip-On Perpendicular Shielding Strips are available in various plating finishes.