21157170

Laird Technologies
739-21157170
21157170

Fabricante:

Descripción:
Juntas, láminas, amortiguadores y protectores EMI MFS-117/SS6M .125X12X12 ECCOSORB
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
$407.04 $407.04
$352.07 $3,520.70
$346.61 $8,665.25

Atributo del producto Valor de atributo Seleccionar atributo
Laird Technologies
Categoría de producto: Juntas, láminas, amortiguadores y protectores EMI
EMI Gaskets, Sheets & Absorbers
MFS
Marca: Laird Technologies
Cantidad de empaque de fábrica: 1
Subcategoría: EMI/RFI
Nombre comercial: ECCOSORB
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
3921904090
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
Eccosorb® BSR/MFS Elastomeric Microwave Absorbers

Laird Technologies Eccosorb® BSR/MFS Elastomeric Microwave Absorbers are thin, flexible, high-loss, and electrically non-conductive silicone absorbers. These absorbers are designed for the frequency range from 1GHz to 40GHz and feature high thermal stability, high magnetic loss, and good adhesion to metals. The Eccosorb BSR and MSR refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These BSR/MFS absorbers from Laird Technologies are used in applications like industrial electronics, automotive electronics, mobile/data infrastructure, security, and defense.