9100-0008-94

LeaderTech
861-9100-0008-94
9100-0008-94

Fabricante:

Descripción:
Juntas, láminas, amortiguadores y protectores EMI EMI Vent Panel 7 X 7
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
$1,192.19 $1,192.19
$1,058.03 $10,580.30

Atributo del producto Valor de atributo Seleccionar atributo
LeaderTech
Categoría de producto: Juntas, láminas, amortiguadores y protectores EMI
RoHS:  
EMI Gaskets, Sheets & Absorbers
Vent Panels
Knitted Gaskets & Wire Mesh
Screw
177.8 mm
177.8 mm
1.57 mm
9100
Bulk
Marca: LeaderTech
Material: Aluminum
Cantidad de empaque de fábrica: 1
Subcategoría: EMI/RFI
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
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

EMI/RFI Vent Panels

LeaderTech EMI/RFI Vent Panels are an ideal solution for shield openings for heating and ventilation against electromagnetic interference. The panels are constructed with aluminum honeycomb to maximize shielding effectiveness and airflow performance. The units are manufactured with a rigid aluminum frame and pre-drilled to meet your mounting specifications. The panels utilize EMI gaskets and weather-sealing material for grounding to an enclosure, which provides environmental protection. The LeaderTech EMI/RFI Vent Panels can also be plated in a variety of finishes to improve shielding, corrosion resistance, and galvanic compatibility.