EA-TD053-8-24

LeaderTech
861-EA-TD053-8-24
EA-TD053-8-24

Fabricante:

Descripción:
Juntas, láminas, amortiguadores y protectores EMI Tuned Absorber 8GHz
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
$771.73 $771.73
$678.85 $6,788.50

Atributo del producto Valor de atributo Seleccionar atributo
LeaderTech
Categoría de producto: Juntas, láminas, amortiguadores y protectores EMI
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
0.053 in
EA
Bulk
Marca: LeaderTech
Material: Silicone Elastomer
Cantidad de empaque de fábrica: 1
Subcategoría: EMI/RFI
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
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.