047302.5YAT1L

Littelfuse
576-047302.5YAT1L
047302.5YAT1L

Fabricante:

Descripción:
Fusibles con conductores (pasantes) 125V 2.5A PICO II SB TERM
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 4000   Múltiples: 4000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 4000)
$1.00 $4,000.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
$2.48
Mín.:
1

Producto similar

Littelfuse 047302.5MAT1L
Littelfuse
Fusibles con conductores (pasantes) 125V PICO II SB RoHS 2.5A

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles con conductores (pasantes)
RoHS:  
473
PCB Mount Fuses
2.5 A
125 VAC
Time Delay / Slow Blow
Leaded Fuses
125 VDC
Axial
PICO II
Ammo Pack
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Diámetro: 3.43 mm
Estilo del indicador: Without Indicator
Longitud: 7.11 mm
Tipo de producto: PCB Mount Fuse
Cantidad de empaque de fábrica: 4000
Subcategoría: Fuses
Nombre comercial: PICO2 Slo-Blo
Tipo: Specialty Fuses
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

PICO® II 473 Slo-Blo® Fuses

Littelfuse PICO® II 473 Slo-Blo® Fuses combine time-delay performance characteristics with the proven reliability of a PICO fuse. These compact fuses feature enhanced inrush withstand and a wide operating temperature range with low-temperature derating. The series has a wide current rating range of 0.375A to 7A. Littelfuse PICO II 473 Slo-Blo Fuses applications include flat-panel displays, LCD monitors, lighting systems, and medical and industrial equipment.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.