59022-1-U-02-E

Littelfuse
934-59022-1-U-02-E
59022-1-U-02-E

Fabricante:

Descripción:
Sensores de proximidad NO 22-28AT 300mm CONN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 500   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.17 $1,085.00
$2.12 $2,120.00
$2.05 $5,125.00
$2.00 $10,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Sensores de proximidad
RoHS:  
Magnetic
5 mm
Wire
SPST-NO
Tamaño del tambor: 5.8 mm
Marca: Littelfuse
Descripción/Función: Firecracker reed sensor
Longitud: 25.4 mm
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Corriente de suministro operativa: 500 mA
Voltaje de alimentación operativo: 140 VAC, 200 VDC
Empaquetado: Bulk
Serie: 59022
Cantidad de empaque de fábrica: 100
Subcategoría: Sensors
Voltaje de alimentación - Máx.: 250 V
Nombre comercial: Hamlin
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
9031809090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

59022 Reed Sensors

Littelfuse 59022 Reed Sensors are small, cylindrical sensors with a 5.80mm diameter and 25.4mm length. They utilize a magnetically operated proximity sensor and are capable of switching up to 200VDC at 10W. These sensors operate through non-ferrous materials such as wood, plastic, and aluminum. The series is available in a choice of normally open, normally closed, or change-over contacts with a range of sensitivity and cable lengths. Littelfuse 59022 Reed Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. They are also well suited for usage in high moisture and contaminated environments. The 57022 actuator is sold separately.

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.