LTD340A

Littelfuse
576-LTD340A
LTD340A

Fabricante:

Descripción:
Fusibles reajustables - PPTC 15 V / 24 V RESETTABLE FUSES
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
Littelfuse
Categoría de producto: Fusibles reajustables - PPTC
RoHS: N
LTD
Strap Mount
Axial
3.4 A
24 V
6.8 A
100 A
27 mOhms
- 40 C
+ 85 C
Bulk
Marca: Littelfuse
Longitud: 26 mm
Dp - Disipación de potencia : 2.7 W
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 500
Subcategoría: PPTC Resettable Fuses
Tipo: PolyFuse Resettable Fuses
Ancho: 15.9 mm
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
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
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
Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.