P3602ABL60

Littelfuse
576-P3602ABL60
P3602ABL60

Fabricante:

Descripción:
Dispositivos de protección contra sobretensiones del tiristor - TSPD 100A 170/340V
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.93 $965.00
$1.90 $4,750.00
$1.89 $9,450.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Dispositivos de protección contra sobretensiones del tiristor - TSPD
RoHS:  
220 V, 440 V
800 mA
25 A
170 V, 340 V
5 uA
150 mA
4 V
10 pF to 50 pF, 25 pF to 90 pF
- 40 C
+ 85 C
Through Hole
Modified-TO-220-3
Bulk
Marca: Littelfuse
Régimen de corriente: 2.2 A
Tipo de producto: TSPDs
Serie: pxxx2a_
Cantidad de empaque de fábrica: 500
Subcategoría: Thyristors
Nombre comercial: SIDACtor
Peso de la unidad: 6 g
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-02A-L Voice-DS1 SIDACtor Protection Thyristors

Littelfuse P-02A-L SIDACtor® Protection Thyristors are designed to protect baseband equipment from damaging overvoltage transients. The components provide a robust single port through-hole solution that enables voice-through DS-1 equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within the limit. The P-02AAL thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, single-port protection, and fail short circuits when surged in excess of ratings. The modified TO-220 packaged components are RoHS compliant.

Baseband Voice DS1 SIDACtor Protection Thyristors

Littelfuse Baseband Voice DS1 SIDACtor® Protection Thyristors focus on addressing the performance and regulatory requirements of baseband telecommunications equipment such as voice, modems, and DS1. SIDACtor components are solid-state crowbar devices that protect telecom equipment during hazardous transient conditions. Utilizing a patented ion implant technology, effective protection is ensured within nanoseconds. Littelfuse Baseband Voice DS1 SIDACtor Protection Thyristors offer an overvoltage protection solution that helps applications comply with Telcordia GR-1089 Issue 4, ITU-T recommendations K.20, K.21, K.44, and K.45, and TIA-968-A.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.