PT503R2

Littelfuse
803-PT503R2
PT503R2

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) NTC THERMISTOR 50K OHM 0.2C BEAD
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
Littelfuse
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
PT
4140 K
50 kOhms
0.2 C
PCB Mount
Radial
- 80 C
+ 150 C
0.095 in
1.5 in
0.095 in
0.095 in
Bulk
Marca: Littelfuse
Tipo de producto: NTC Thermistors
Cantidad de empaque de fábrica: 250
Subcategoría: Thermistors
Coeficiente de temperatura: - 4.68 % / C
Nombre comercial: US Sensor
Tipo: NTC
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Leaded Thermistors

Littelfuse Leaded Thermistors offer a 100Ω to 100,000Ω resistance range, up to ±10% resistance tolerance, and high accuracy. These thermistors feature special lead materials and lengths, special encapsulants or probe housings, and fast thermal response. Littelfuse Leaded Thermistors are designed specifically for temperature sensing and control applications.