S602TS1RP

Littelfuse
576-S602TS1RP
S602TS1RP

Fabricante:

Descripción:
SCR SCR SOT223 600V 1.5A SEN THY
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
29 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.92 $1.92
$1.21 $12.10
$0.791 $79.10
$0.627 $313.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.514 $514.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: SCR
REACH - SVHC:
Sx02xS
600 V
5 uA
1.5 A
SMD/SMT
SOT223-3
Reel
Cut Tape
Marca: Littelfuse
Tipo de producto: SCRs
Cantidad de empaque de fábrica: 1000
Subcategoría: Thyristors
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
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Sx02xSx EV 1.5A Sensitive SCR Thyristors

Littelfuse Sx02xSx EV 1.5A Sensitive SCR (Silicon Controlled Rectifiers) Thyristors offer high static dv/dt noise immunity and a low turn-off time. Glass-passivated SCR junctions ensure long-term reliability and parametric stability. The unidirectional Sx02xSx thyristors are available in through-hole (TO-92) and surface-mount (SOT-89 and SOT-223) package styles. These 1.5A switching thyristors from Littelfuse are designed for solenoid drive applications such as GFCI and similar cut-off devices.

High Voltage NEC 600V+ Circuit Protection


Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.